Hirschmann OCTOPUS 8TX-EEC-M Ethernet Switches
Hirschmann OCTOPUS 8TX-EEC-M Ethernet Switches are managed field-level switches that are easy to install and provide cost-effective network solutions for harsh industrial environments. With cabinet-less mounting, these switches save valuable operating space, making OCTOPUS 8TX-EEC-M-2S and OCTOPUS 8TX-EEC-M-2A perfect for applications with limited space. The OCTOPUS 8TX-EEC-M Ethernet switches are vibration-resistant and waterproof switches that come fully ready for use and can be quickly and easily put into operation. These Ethernet switches operate at temperatures ranging from -40°C to 70°C. The OCTOPUS 8TX-EEC-M Ethernet switches are compatible with Belden cables and Lumberg automation connectors. These Ethernet switches are ideal for engineers, system integrators, and machine builders.Features
- 8 managed fast ethernet ports
- M12 connectors for shock and vibration resistance
- IP65/67 metal housing for discrete automation and transportation environments
- -40°C to 70°C operating temperature range
- Easy installation outside of cabinets
- Meets application-specific regulations:
- EN 50155, EN 50121-4, and EN 45545 for trains and e1 for use in road vehicles
- Compatible with Belden cables and Lumberg Automation connectors
Applications
- Engineers
- System integrators
- Machine builders
Specifications
- 201mm x 61mm x 46mm dimensions
- Communication interfaces:
- M12 "A" coded socket USB interface
- Port- and power LEDs
- Power supply:
- 2 x 24/36 VDC, redundant
- 16.8VDC to 45VDC voltage range including maximum tolerances
- 6W power consumption
- 10ms power loss buffer
- 2A slow blow recommended external fuse
- IP 67 and IP 65 degree of protection
- 700hPA to 1060hPA air pressure
- Approvals:
- CE and cUL 61010-2-201 basis standard
- EN 50155 and EN 45545 railway norm
게시일: 2025-01-24
| 갱신일: 2025-01-28