Hirose Electric FX23 High-Speed 0.5mm Pitch Floating Connectors

Hirose Electric FX23 High-Speed 0.5mm Pitch Floating Board-to-Board Connectors support high current ratings and high-speed transmission of up to 8Gbps (maximum). The FX23 components feature a hybrid power/signal contact structure and an innovative contact design that ensures impedance matching. Four built-in power contacts carry up to 3A current rating each, while the signal contacts can carry 0.5A each. Applications for Hirose FX23 high-speed connectors include industrial and broadcast equipment, point-of-sale (POS) terminals, medical devices, and car navigation.

Features

  • ±0.6mm maximum floating in XY directions
  • High-speed transmission up to 8Gbps
  • Dual power pins are provided to each side of connector housing (3A/pin)
  • Signal terminal is rated up to 0.5A/pin
  • Vertical and parallel connections
  • 15mm to 30mm PCB distances are available
  • Accepts coating agent at SMT leads
  • Excellent mating alignment with large guideposts

Applications

  • Industrial equipment
  • Broadcast equipment
  • POS terminals
  • Medical devices
  • BTS
  • Servo motors
  • PLC
  • Car navigation equipment

Specifications

  • 20, 40, 60, 80, 100, and 120 contacts available for signal plus 4 for power source
  • 0.5mm contact pitch
  • 8mm to 30mm vertical stack height
  • 100x mating operation durability
  • Signal pins
    • 0.5A/pin rated current
    • 50VAC rated voltage
    • 70mΩ or less contact resistance at 100mA
    • 100MΩ or more insulation resistance at 100VDC
    • 150VAC withstanding voltage for 1 minute
  • Power pins
    • 3A/pin rated current
    • 200VAC rated voltage
    • 20mΩ or less contact resistance at 100mA
    • 1000MΩ or more insulation resistance at 250VDC
    • 600VAC withstanding voltage for 1 minute
  • Temperature ranges
    • -55°C to +105°C operating
    • -10°C to +60°C storage
  • ≤90% relative humidity
게시일: 2015-07-14 | 갱신일: 2025-08-13