Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors
Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.Features
- Rotating one-touch ZIF mechanism
- Clear tactile click
- Supports high-density mounting
- Top/Bottom contact and vertical mount types
- Reinforced actuator (FH12S versions)
Specifications
- 0.5A DC current rating
- 50VAC voltage rating
- Temperature range
- -40°C to +85°C operating
- -10°C to +50°C storage
- 90% maximum relative humidity
- 500MΩ minimum insulation resistance at 100VDC
- 150VAC withstanding voltage for 1 minute
- 50mΩ maximum contact resistance at 1mA
- 20x insertion/withdrawal cycles
- Materials
- Gold-plated, 0.3mm thick (±0.05mm) adaptive FPC/FFC contacts
- Beige polyamide/LCP or dark brown PPS insulator options
- Tin-plated brass fittings
게시일: 2015-05-04
| 갱신일: 2022-03-11