Heyco Surface Mount Miniature LED Connectors

Heyco Surface Mount Miniature LED Connectors are LED spacers offering a low profile suitable for LED printed circuit boards. These connectors provide a 600V (1-pole) or 250V (2-pole) nominal voltage according to EN 60598-1 with a 6A nominal current. The UL 94V-0 rated components feature a 24AWG to 18AWG clamping range, a +105°C maximum ambient temperature, and an 8mm to 9mm (0.315" to 0.354") wire stripping length.

Features

  • Low profile
  • Suitable for LED printed circuit boards
  • Nominal voltages according to EN 60598-1
    • 600V for 1-pole
    • 250V for 2-pole
  • 6A nominal current
  • 24AWG to 18AWG clamping range for both solid and flexible conductors
  • 8mm to 9mm (0.315" to 0.354") wire stripping length
  • +105°C maximum ambient temperature
  • -18°C to +248°C temperature range
  • UL 94V-0 flammability rating
  • GF Nylon 6/6 material
게시일: 2022-07-20 | 갱신일: 2022-08-02