Heyco Nytye® Nylon 12 Cable Ties
Heyco Nytye® Nylon 12 Cable Ties are Nylon 12 weather- and UV-resistant and feature smooth, radiused edges to ensure the ties do not cut into the cable's insulation or the installer's hand. The one-piece design of these Heyco cable ties increases cost-effectiveness and reduces installation time. Nytye 12 Cable Ties feature a bent tip for ease of pickup and insertion around small bundles. V-shaped raised ridges on the tip provide a sure grip. Nylon 12 cable ties are suitable for high-moisture, corrosive, and low-temperature indoor or outdoor applications.
Features
- Smooth, radiused edges ensure that Nytyes will not cut into the cable's insulation or the installer's hand
- One-piece design reduces cost and installation time
- Nytyes feature a bent tip for ease of pickup and insertion around small bundles - V-shaped raised ridges on the tip provide a sure grip
- Nylon 12 cable ties are weather-/UV-resistant and suitable for high-moisture, corrosive, and low-temperature indoor or outdoor applications
- Close, evenly spaced teeth permit fine adjustment–from 0.6mm on the smallest Nytyes to 1.6mm on the largest
- Nylon 12 UV Black Nytyes available in 100 packs - add -P to Part No. (for example: 13342B-P)
- Compliant with MS3367 and MIL-S-23190E
Applications
- Bundling and securing cables and wires
- High-moisture, corrosive, and low-temperature indoor or outdoor
- Solar and renewable energy installations
- Industrial equipment and machinery
Specifications
- Nylon 12 weather-resistant
- UL 94HB flammability rating
- -40°C to +120°C operating temperature range
Dimensions
게시일: 2026-02-06
| 갱신일: 2026-02-10