Heyco Nylon Corrugated Conduit Mounting Clips
Heyco Nylon Corrugated Conduit Mounting Clips are designed to secure conduits or tubing into place, vertically or horizontally. Features include a low-profile design and a simple design that requires only fingertip pressure to snap conduit or tubing into the bracket. Mounting clips have durable construction and are resistant to salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Nylon Corrugated Conduit Mounting Clips are suitable for both fine and coarse pitch conduit or tubing.
Features
- Can be easily opened for temporary access/removal and closed again to secure conduit
- Suitable for use with both fine and/or coarse pitch conduit/tubing
- Resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents
- Mounts conduit or tubing securely into place
- Low profile design for space savings and pleasing appearance
- Only fingertip pressure is required to snap conduit or tubing into bracket
Specifications
- Nylon 6/6 material
- UL 94V-2 flammability rating
- -50°C to +135°C operating temperature range
Additional Resources
게시일: 2026-03-12
| 갱신일: 2026-03-17