Heyco Heyco-Flex™ I Liquid Tight Conduit

Heyco Heyco-Flex™ I Liquid Tight Conduit is a flexible, non-metallic, liquid-tight electrical conduit with a smooth interior for easier wire pulling. This lightweight and cost-effective conduit offers integral rigid and flexible PVC construction. Heyco-Flex™ I resists corrosion, abrasion, oil, water, acid, metal shavings, and rough environments. This liquid-tight conduit also stands up to abuse, pulling, and crushing, and is sunlight-resistant.

Features

  • Smooth inside for easier wire pulling
    • No hazardous sharp edges or burrs
    • Does not damage conductors
  • Lightweight and lower installation cost
  • Integral rigid and flexible PVC construction
  • Use with
    • Nylon Heyco-Flex Connectors (straight, snap-in, or sweep)
    • NPT Quick Twist Fittings
    • Heyco Metallic Fittings for Liquid Tight Conduit
  • Resists
    • Corrosion, abrasion, oil, water, acid, metal shavings, and rough environments
    • Abuse, pulling, and crushing
    • Sunlight
  • Approved for direct burial
  • Suitable for indoor/outdoor use

Applications

  • HVAC equipment
  • Machine tools
  • Marine equipment
  • Motors and controls
  • Printing equipment
  • Pumps
  • Refrigeration equipment

Specifications

  • Temperature ratings
    • +80°C dry
    • +70°C oil resistance
    • +60°C wet locations
  • 70psi submersion tested
  • 600V voltage rating
  • VW1 flammability rating

Dimensions

Mechanical Drawing - Heyco Heyco-Flex™ I Liquid Tight Conduit
게시일: 2026-02-26 | 갱신일: 2026-02-27