HellermannTyton Reflective Solar Circuit Markers
HellermannTyton Reflective Solar Circuit Markers are preprinted and precoiled photovoltaic (PV) caution and power source identification markers. The solar circuit markers are constructed of a UV-stable vinyl material capable of withstanding a -29°C to +93°C temperature range. The markers snap around standard PV cables or electrical metallic tubing (EMT) conduits, which route and protect power cables in solar-powered circuit designs. The HellermannTyton Reflective Solar Circuit Markers are RoHS compliant and provide long-term, reflective identification.Features
- Non-adhesive PV caution and power source markers
- Preprinted and precoiled
- UV-stable vinyl construction
- Fits all standard PV cables or EMT conduits
- For long-term, reflective identification purposes
- -29°C to +93°C operating temperature range
- 101.6mm x 76.21mm package size available
- 182.22mm x 127mm package size available
- RoHS compliant
Videos
Additional Resources
게시일: 2024-06-06
| 갱신일: 2024-07-23