HellermannTyton Duct Dividers

HellermannTyton Duct Dividers can be securely mounted into all types of HellermannTyton wiring duct to separate high- and low-voltage wires, reducing interference. These solid-wall dividers offer simple installation. Users snap or slide a divider into the specially designed mount to instantly create multiple channels within a single duct size. HellermannTyton Duct Dividers are constructed from durable, self-extinguishing polyvinylchloride (PVC) and feature continuous score lines for smooth breakouts. The top side offers a double-sided lip to reduce the likelihood of wires falling out during installation. These duct dividers are suited for indoor use and come in heights of 1", 1.5", 2", 3", and 4" for design flexibility.

Features

  • Can be securely mounted into all types of HellermannTyton wiring duct
  • Snaps or slides into specially designed mount, instantly creating multiple channels within single duct size
  • Separates high- and low-voltage wires to reduce interference
  • Continuous score lines for smooth breakouts
  • Double-sided lip on top minimizes wire fallout during installation
  • Designed for indoor use

Applications

  • Industrial automation
  • Industrial control panels
  • Wiring ducts
  • Harsh environments

Specifications

  • PVC material
  • 1", 1.5", 2", 3", and 4" height options
  • 120ft length
  • White or gray color options
  • Self-extinguishing properties
  • UL 94V-0 flammability rating
  • BABA compliant
  • +50°C maximum operating temperature

Application Example

Infographic - HellermannTyton Duct Dividers

Ordering Guide

Chart - HellermannTyton Duct Dividers
게시일: 2026-09-01 | 갱신일: 2026-09-04