HellermannTyton Cable Stacker Mount

HellermannTyton Cable Stacker Mount is a management device that mounts wires and relieves congestion through the wire pathways in automation equipment and conveyor systems. The EZ build concept holds cables in place through a proprietary compartmental design and retention that separate different cable types. This mount features individual cradle partitions which allow quick installations and reduced rework. The cable stacker mount operates within a -40°C to 110°C temperature range and is RoHS compliant.

Features

  • Multiple cradle pockets separate power and signal runs
  • CutZone creates a guide for safely removing cable tie
  • Quick-mount options using M6 (#10) screws in holes or slots for adjustability
  • Screw mounting and rivet fixation method
  • Polyamide 6.6 high impact modified, heat, and UV stabilized (PA66HIRHSUV)
  • EZ-in / EZ-out retention pins retain wires during build-out and allow future access to add or remove wires
  • UL 94HB flammability
  • -40°C to +110°C operating temperature range
  • Accommodates T18 to T50 cable ties
  • RoHS compliant

Applications

  • Automation equipment
  • Conveyor systems

Videos

Application Example

HellermannTyton Cable Stacker Mount
게시일: 2024-05-13 | 갱신일: 2025-01-10