Hatch LV Constant Voltage Tri-Dim LED Driver
Hatch LV Constant Voltage Tri-Dim LED Drivers feature forward phase dimming, reverse phase dimming, and 0V to 10V dimming in the same driver, which provides smooth dimming options for users across various LED loads. The Hatch LV Constant Voltage Tri-Dim LED Drivers make planning and installation easier for architectural lighting projects, including when working with strip/rope lights and handrail, tape, cove, and sign lighting. The LED drivers exhibit excellent performance in various dimming types and are available in 96W and 60W models with a 120V to 277V input range and a 24V output rating.Features
- Forward phase dimming
- Reverse phase dimming
- 0V to 10V dimming
- 60W and 96W power options
- Built-in wiring compartment
- Constant Voltage Class 2 LED-drive type
- Designed for indoor and outdoor applications
- 5-year limited warranty
- RoHS compliant
Specifications
- 120V to 277V input voltage range
- 50/60Hz input frequency (depending on wattage)
- 84% minimum efficiency at full load
- Class A sound rating
- -40°C minimum operating temperature
- +85°C max storage temperature
- +90°C max case temperature
- 2.5kV transient protection
Dimensions
게시일: 2023-10-05
| 갱신일: 2023-11-02