Harwin Unmanned Aerial Vehicles (UAV) Solutions
Harwin Unmanned Aerial Vehicles (UAV) Solutions offer various sizes, weights, power, and quality, making them suitable for even the most demanding environments. UAVs range from small camera drones to world-circling unmanned planes, and these devices require high quality. Harwin interconnects are ideal for unmanned aviation programs and feature high mating durability, NASA/ESA outgassing compliance, and a wide temperature range of -55°C to +175°C.
Features
- EN9100D / AS9100D certified
- Lightweight, small, and reliable
- High mating durability
- NASA / ESA outgassing compliance
- -55°C to +175°C temperature range
Applications
- Power management and engine control
- Autopilot systems
- Flight controls
- Telemetry
- Linear actuators
- Communications
- Data transmission
- GNSS receivers
- Inertial measurement units (IMU)
- Attitude, heading, and reference systems (AHRS)
Featured Products
Harwin Gecko Screw-Lok Connectors
Features ruggedized screw fixings for higher security, withstands repeated mating cycles undamaged.
Harwin Gecko-MT 1.25mm 혼합 레이아웃 커넥터
1.25mm 피치 Gecko 신호 커넥터 시스템을 혼합 기술과 결합합니다.
Harwin G125 Series Gecko Connectors
Low profile connectors ideally suited for stacking and cable mating in areas where PCB real estate is at a premium.
Harwin Datamate Connectors
2mm pitch connectors, high reliability & performance, withstands vibration, shock & extreme temps.
Harwin M300 3.00mm Power Connectors
High-reliability, high-performance connector range suited to harsh environment applications.
Harwin M300 3.00mm Pitch Headers & Wire Housings
Rectangular, fully shrouded and unsealed with 3-contact single row and 6/10-contact double rows.
Harwin Archer Kontrol M55 IDC 케이블 커넥터
12-80 위치 및 IDC 케이블이 연결된 2열 암 커넥터로, 래치는 빠른 결합을 보장합니다.
Harwin Kontrol 산업용 커넥터
접점당 최대 1.2A 및 최대 3Gbit/s 데이터 속도로 산업용 애플리케이션의 신뢰성이 향상되었습니다.
Harwin Kontrol Single-Row Industrial Connectors
Features high-temperature UL 94V-0 housing with copper alloy contacts.
Harwin EMC Shield Cans
Made of nickel silver, features 1-piece 5-sided box design, and ideal for high-frequency shielding.
Harwin EMC Shielding Can Development Kit
Enables designers to make their own shield cans quickly, ideal for fast prototyping.
Harwin PCB Sockets
Designed for robustness & reliability, based on Datamate 4-finger Beryllium Copper Contact design.
Harwin EZ-BoardWare RFI & SMT PCB Hardware
Surface-mount hardware designed to simplify PCB production processes.
Harwin Surface-Mountable Contact Pads
Mating area for spring contacts, spring-loaded contacts, and spring-loaded contact connectors.
Harwin Pogo Pins Spring-Loaded Contacts
Lightweight surface-to-surface connection and a high number of mating cycles for a longer life.
Harwin Kona 8.5 mm 피치 고신뢰성 전원 커넥터
접점당 60A 연속 전류와 최대 3kV 전압으로 극한 조건에서도 전력을 극대화합니다.
Related Solutions
Harwin Defense Solutions
Tested to handle extreme environments for the rugged reliability needs of defense applications.
Harwin EMC Shielding Solutions
SMT shield clips, compatible shield cans, and spring contacts for EMC/RFI and grounding issues.
Harwin Industrial Solutions
Wide range of industrial solutions that are compatible with industry-standard connector systems.
- Harwin