Harwin Gecko Screw-Lok Cable Assemblies

Harwin Gecko Screw-Lok (Gecko-SL) Cable Assemblies are ready to use with a choice of pin counts, cable lengths, and cable connects in a compact design. Available versions include male and female single-ended, male to male, male to female, and female to male. Each double-ended cable connects Contact 1 to Contact 1, Contact 2 to Contact 2, etc. These cable assemblies feature 2A per contact at a 1.25mm pitch and Screw-Lok (SL) jackscrew fixings made from stainless steel to ensure a strong and secure connection. The robust design maintains electrical contact in extreme shock and vibration conditions. Harwin Gecko-SL cable assemblies are up to 45% smaller and up to 75% lighter over existing equivalent industry standards, making them ideal for avionics. Other applications include motorsports and transportation, space, defense and security, and high-end industrial.

Features

  • Excellent current capacity for a miniature connector, saving space and weight
  • Compact design offers space savings over Micro-D
  • Up to 45% smaller and up to 75% lighter over existing equivalent industry standards
  • Mate-before-lock option offers faster and easier assembly
  • Convenient ready-to-use cable lengths ideal for all uses, from prototype and test to final production
  • Robust design maintains electrical contact in extreme shock and vibration conditions
  • Offers quality from the original designers of Harwin Datamate products

Specifications

  • 2A per contact (all electrically loaded, 2.8A per individual contact) at 1.25mm pitch
  • 150mm or 450mm (single-ended), 150mm or 300mm (double-ended)
  • 450V AC/DC voltage rating
  • 600V AC/DC maximum voltage
  • 25mΩ maximum contact resistance
  • 1GΩ minimum insulation resistance
  • 1000 mating cycles
  • -65°C to +150°C operating temperature range

Applications

  • Aviation: avionic controls, guidance systems, UAVs, engine controls, radar, and tracking
  • Motorsports and transportation: navigation, AI, GPS, tracking equipment, communications, telemetry, and ERS controls
  • Space: satellites, CubeSats, radar, communications, and launch systems
  • Defense and security: UAVs, UUV, other ROV, ground communications, handheld portable equipment, and rugged vehicle electronics
  • High-end industrial: portable equipment, high vibration systems, and robotics systems

Cable Assembly Overview

Harwin Gecko Screw-Lok Cable Assemblies

Videos

게시일: 2019-12-20 | 갱신일: 2023-12-26