HARTING Mini PushPull ix Industrial Connectors
HARTING Mini PushPull ix Industrial® Connectors are a waterproof and dustproof version of the HARTING ix Industrial Gbit Ethernet interface and are suitable for 10Gb/s Ethernet / Cat 6A. The PushPull series features a miniaturized data interface for demanding applications. The connectors visually identify the security clip using a yellow tab. HARTING PushPull ix Industrial Connectors provide a highly reliable connection under high shock and vibration conditions. The series also offers a compact and dense solution for environments where space constraints are a challenge.Features
- Visual identification of mating orientation via yellow tab
- High reliable connection under high shock and vibration conditions
- Compact and dense solution within environments where space constraints are a challenge
- Suitable for 10Gb/s Ethernet / Cat 6A
Applications
- Automation
- Machinery and robotics
- Transportation
- Energy
- Small drives
- Vibratory conveyors
- Control terminals
- Passenger information and entertainment systems
- Wireless access points
- Camera
- Connections inside cabinets
Specifications
- 360° shielding
- 4.5mm to 7.5mm cable diameter
- 28AWG to 26AWG (10 poles) stranded
- IP65 / IP67 protection
Videos
게시일: 2023-03-24
| 갱신일: 2025-09-18