HARTING M8 D- & P-Coded Circular Metric Connectors

HARTING M8 D- and P-Coded Circular Metric Connectors are equipped with PushPull technology, enabling quick connections and space savings. The M8 D-code products support Cat.5 100Mbit/s according to IEEE 802.3, while the M8 P-code series can be used for EtherCAT P technology. HARTING M8 D- and P-Coded Circular Metric Connectors are ideal for vision systems, sensors, Ethernet switches, and gateway devices.

Features

  • PushPull technology
  • Quick connections
  • 50VAC/60VDC, 4A power ratings
  • IP65/IP67 rating
  • -40°C to +85°C operating temperature range
  • Technology
    • 4-wire Cat.5 Ethernet for D-Code
    • EtherCAT P (EtherCAT + Power) for P-Code

Applications

  • Vision systems
  • Sensors
  • Ethernet switches
  • Gateway devices
게시일: 2022-01-14 | 갱신일: 2022-03-11