HARTING M12 Accessories

HARTING M12 Accessories are designed to support and enhance the HARTING M12 family of cable systems, assemblies, and connectors. These M12 accessories include IP65 / IP67 connector M12 binding caps with cords for male or female sides. These HARTING accessories include male and female sleeve housing for 2Nm recommended torque situations, in a straight body style. Also available are counter nuts, IP67 push-pull adapter assemblies, and RJ45Cat6a angled adapters.

Features

  • Accessories include:
    • Push-Pull Adapter Assemblies
      • D-coded
      • 4 position
      • IP67
      • Cable mounting type
    • RJ45Cat6a Angled Adapters
      • Mating face acc. to IEC 60603-7
      • Contact face acc. to IEC 61076-2-109
  • Accessories include:
    • Connector Binding Caps
      • M12 metal cap with cord for male or female side
      • For IP65 / IP67
    • Sleeve Housing
      • 2Nm recommended torque
      • Straight body style
      • Different heights available
    • Counter Nuts
게시일: 2016-08-04 | 갱신일: 2022-03-11