Hantronix TFT Displays

Hantronix TFT Displays offer a variety of displays, including modules featuring a 5.7" monitor and the ability to display true 262,144 colors (6 bit/color). Some versions feature touch sensing. Hantronix TFT Displays are composed of a TFT-LCD panel, driver circuit, and LED backlight unit. Typical applications include TVs in vehicles and electronic products requiring a flat-panel display of a digital-signal interface.

Features

  • Composed of a TFT-LCD panel, driver circuit, and LED backlight unit
  • 4.3", 5.7", and 8.0" monitor display sizes
  • Ability to display true 262,144 colors (6 bit/color)
  • Some models offer touch sensing

Applications

  • TVs in vehicles
  • Electronic products requiring a flat-panel display of a digital-signal interface
게시일: 2010-02-11 | 갱신일: 2025-01-02