Hammond Manufacturing RM Rack-Mounted Instrument Enclosures
Hammond Manufacturing RM Rack-Mounted Instrument Enclosures provide strong aluminum housings for 19” rack mount or desktop applications. The RM series aluminum enclosures from Hammond Manufacturing are available in 1U to 5U height. Ideal for housing a wide range of instruments and electronics, RM series enclosures are constructed of tough but lightweight aluminum and are finished in a textured black powder coat. Front and rear panels are interchangeable, as are the extruded side panels and flat top and bottom panels, which are available in solid or vented form.Features
- Fully aluminum construction
- Tough black powder coat finish
- Available in heights from 1U to 5U
- Smaller sizes available in 8” width
- 19” rack mounting widths available
- Installation hardware included
- Front rackmount brackets included on 19” models
- Optional pull handles and rear support brackets are available
- Adhesive rubber feet included
- Ships in knockdown configuration
- Manufactured in North America
- RoHS compliant
Videos
Accessories
Additional Resources
게시일: 2020-12-23
| 갱신일: 2024-04-08