Hammond Manufacturing Push-Pull Tube Audio Output Transformers

Hammond Manufacturing Push-Pull Tube Audio Output Transformers are designed for general-purpose use and, depending on the series, replacement use in push-pull tube output circuits. The 125A-125E Series, 125H Series, and 125J Series all feature 150Hz to 15kHz frequency response at full rated power (±1dB max., ref. 1kHz). The 1608-1650 Series, 1608A-1650A Series, and 1650P Series all offer 30Hz to 30kHz minimum frequency response at full rated power (±1dB max., ref. 1kHz). Hammond Manufacturing Push-Pull Tube Audio Output Transformers are RoHS compliant and designed for maximum versatility.

Features

  • 125A-125E Series
    • Open style with minimum 5" long primary leads
    • Secondary solder lugs for convenient secondary connections (except 125B, which uses minimum 5" secondary leads)
    • 1200Ω to 25,000Ω primary impedances
    • 1.5Ω to 15Ω secondary impedances
    • 125SE Series designed for single-ended use
  • 125H Series
    • Open style with minimum 5" long primary leads, secondary solder lugs for convenient secondary connections
  • 125J Series
    • Open style with minimum 10" long primary and secondary leads
  • 1608-1650 Series
    • Enclosed (shielded), four-slot, chassis Type X mounting
    • 8" minimum insulated flexible leads
    • Manufactured with plastic coil forms for coil support and insulation
  • 1608A-1650A Series
    • Provides ample "headroom" at bass frequencies (note the weight of each transformer, which ranges from 2.5lbs to 28lbs)
    • Secondary tapped for 4Ω, 8Ω, or 16Ω outputs
    • Enclosed (shielded), four-slot, above-chassis Type X mounting
    • Manufactured with plastic coil forms for coil support and insulation
    • 8" minimum insulated flexible leads
    • Includes 40% screen taps for ultra-linear operation if desired (except 1650G)
  • 1650P Series
    • Ideal match to Hammond 300P potted transformers
    • Enclosed in a drawn steel case and completely potted in epoxy
    • Lead connection is via 10 bottom-mounted lugs
    • Includes 40% screen taps for ultra-linear operation if desired
    • Finished in a black powder paint

Applications

  • Push-pull tube output transformers (all series)
  • General purpose (125A-125E Series, 125H Series, and 125J Series)
  • Push-pull: triode, ultra-linear pentode, pentode, and tetrode connected audio output (1608-1650 Series, 1608A-1650A Series, and 1650P Series) (note: 1650G does not support ultra-linear)

Specifications

  • Frequency response at full rated power (±1dB max., ref. 1kHz)
    • 150Hz to 15kHz (125A-125E Series, 125H Series, and 125J Series)
    • 30Hz to 30kHz (1608-1650 Series, 1608A-1650A Series, and 1650P Series)
  • RoHS compliant
게시일: 2023-02-27 | 갱신일: 2024-04-03