Hammond Manufacturing 1597DM DIN-Rail Mounted Enclosures

Hammond Manufacturing 1597DM DIN-Rail Mounted Enclosures from Italtronic are designed to mount onto standard 35mm DIN rails using an integrated DIN rail mounting clip. The 1597DM series features snap closures for easy assembly and is constructed of RAL7035 light gray PPO thermoplastic with a UL 94V-0 flammability rating. These enclosures come in various width options: 18mm, 36mm, 53mm, 71mm, 88mm, 106mm, 155mm, and 159mm. Hammond Manufacturing 1597DM enclosures are ideal for housing printed circuit boards, terminal blocks, and other DIN-rail mounted electronics.

Features

  • Italtronic brand
  • Mounts onto standard 35mm DIN rails
  • Utilizes integrated DIN-rail mounting clip
  • Snap closures

Applications

  • Printed circuit boards
  • Terminal blocks
  • DIN-rail mounted electronics

Specifications

  • 18mm, 36mm, 53mm, 71mm, 88mm, 106mm, 155mm, and 159mm width options
  • RAL7035 light gray PPO thermoplastic construction
  • UL 94V-0 flammability rating
  • DIN group numbers refer to the number of terminals on each side of the enclosure
  • RoHS compliant
게시일: 2025-04-15 | 갱신일: 2025-04-29