Hammond Manufacturing 1590Z Type 4X/6P Diecast Aluminum Enclosures
Hammond Manufacturing 1590Z Type 4X/6P Diecast Aluminum Enclosures are rugged, diecast aluminum alloy enclosures for electronic instruments. Hammond 1590Z Enclosures are tough but easy to machine. The two-piece tongue-and-groove construction with a replaceable one-piece silicone rubber gasket provides protection against dust and water (IP68 rated). The gasket is supplied loose inside the enclosure and has a temperature rating of -40°C to +150°C. The series is ideal for repetitive opening and closing.Features
- Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosures
- Two-piece tongue-and-groove construction with a replaceable one-piece silicone rubber gasket provides protection against dust and water
- Gasket supplied loose inside the enclosure (not pre-installed)
- Four recessed stainless steel machine screws secure lid into tapped holes
- Lid screws are self-captivating (lid holes are threaded with first installation of lid screws except for 1590Z060, 1590Z061, 1590Z062, and 1590Z063)
- Easy to wall mount using through box-blind hole construction, outside of gasket protection
- Ideal for repetitive opening and closing
- IP68 ingress protection
- North American Mark of Safety - cUL and UL listed, certified to Type 4, 4X, 6, 6P
- All sizes except 1590Z060 carry an impact rating of IK08 per IEC62262
- Painted versions painted inside and out with tough powder paint, choice of textured black or smooth gray (RAL 7001)
- -40°C to +150°C gasket temperature rating
1590Z Types
Additional Resources
게시일: 2021-09-27
| 갱신일: 2023-01-26