Hammond Manufacturing 1551MINI Subminiature Plastic Enclosures
Hammond Manufacturing 1551Mini Subminiature Plastic Enclosures are ideally suited for mounting of printed circuit boards horizontally. The enclosures are molded in a UL94-HB rated ABS satin-textured plastic and designed to meet IP54. The user has a choice of three lengths in five color options (black, gray, translucent clear, translucent smoke, and translucent red). The cover is recessed for easy label installation. Hammond Manufacturing 1551Mini Subminiature Plastic Enclosures come complete with a lid and two self-tapping screws (plated for gray and clear, black for all other colors). Two or four PCB standoffs are also molded into the interior depending on enclosure size.Features
- Ideally suited for the mounting of printed circuit boards horizontally.
- Molded in ABS plastic (UL94-HB rating)
- Satin-texture finish
- Recessed cover
- Lid and two self-tapping screws included
- IP54 environmental protection
- RoHS compliant
게시일: 2017-09-29
| 갱신일: 2022-03-15