Hammond Manufacturing 1444 Aluminum Chassis & 1434 Bottom Plates

Hammond's 1444 Series Chassis is made of a natural aluminum finish and available in several sizes that accommodate an assortment of optional 1434 Bottom Plates, hardware, and rubber feet. The 1444 Chassis feature a spot-welded heavy-duty construction. The 1434 Bottom Plates are punched with four holes measuring 3/16" diameter.

Features

  • Spot welded, heavy-duty construction chassis
  • Natural aluminum finish, a plastic skin cover protects chassis during manufacturing and shipping
  • Bottom plates are punched with 4 holes measuring 3/16" in diameter
  • RoHS complaint
게시일: 2012-11-12 | 갱신일: 2024-01-09