Guerrilla RF GRF9896 CATV & General Purpose Amplifier
Guerrilla RF GRF9896 CATV and General Purpose Amplifier is a broadband, linear, dual-balanced gain block with outstanding noise figure and linearity. This amplifier is designed for 75Ω CATV and 50Ω general-purpose applications. The GRF9896 amplifier features a 5MHz to 1000MHz frequency range and 25.4dB gain. This amplifier is available in a compact 3mm x 3mm QFN-16 package. Typical applications include cable, terrestrial, and satellite, DOCSIS, general-purpose gain block, CATV, cable modem, and set-top box.
Applications
- 5MHz to 1000MHz frequency range
- Outstanding noise figure and linearity
- GaAs pHEMT process
- 25.4dB gain
- 81dBm OIP2L
- 76dBm OIP2H
- 42dBm OIP3
- 26.4dBm OP1dB
- 1.3dB evaluation board noise figure
- Compact 3mm x 3mm QFN-16 package
Applications
- Cable, terrestrial, and satellite
- DOCSIS
- CATV, cable modem, and set-top box
- General-purpose gain block
Block Diagram
Performance Graphs
Dimension Diagram
Videos
게시일: 2026-03-13
| 갱신일: 2026-04-14