Greenliant ArmourDrive™ Industrial Memory Cards

Greenliant ArmourDrive™ Industrial Memory Cards are built with an advanced 3-bit-per-cell NAND architecture. The SD/microSD ArmourDrive's advanced NAND management technology improves endurance, enhances data security, and helps prevent data loss during unexpected power loss events. Greenliant ArmourDrive™ Industrial Memory Cards are ideal for applications that require hot-swappable, small-form-factor data storage with high shock resistance. The SD and microSD cards are used in professional video and photo cameras, transportation systems, industrial automation, and medical computing.

Features

  • 3K P/E cycles
  • Supports secure digital (SD) and serial peripheral interface (SPI) protocols
  • SMART SSD lifespan monitoring support
  • Reliable for >3M hours for mean time between failures (MTBF)
  • Uses advanced bit error detection and correction
  • RoHS compliant

Specifications

  • Form factors
    • SD card: 32mm x 24mm x 2.1mm
    • MicroSD card: 15mm x 11mm x 1mm
  • 3.3V operating supply voltage
  • ±4KV ESD protection
  • Power consumption
    • <400mA active mode
    • <1mA standby mode
  • 32GB, 64GB, 128GB, and 256GB capacities

Functional Block Diagram

Block Diagram - Greenliant ArmourDrive™ Industrial Memory Cards
게시일: 2020-06-10 | 갱신일: 2026-01-16