Glenair CODE RED Hermetically-Sealed Interconnects
Glenair CODE RED Hermetically-Sealed Interconnects are used in vacuum or high-altitude applications to prevent moisture and other contaminants from damaging sensitive electronic equipment. Glenair CODE RED Hermetically-Sealed Interconnects feature durable hermetic sealing in a lightweight aluminum package. The connectors allow for the use of conventional gold-plated copper alloy contacts, significantly improving electrical performance. Better than 1 x 10-7 max leak-rate hermetic sealing offers reliable performance. CODE RED interconnects meet NASA outgassing requirements, as well as aerospace temperature and corrosion resistance standards.Features
- Full hermetic sealing, better than 1 x 10-7 in a lightweight aluminum shell with low electrical resistance gold-plated copper contacts
- Meets NASA outgassing requirements, as well as aerospace temperature and corrosion resistance standards
- -65°C to +200°C operating temperature range
- Available in Mighty Mouse 806 Mil-Aero, M24309/9 D-Sub and D38999/23 glass-to-metal seal hermetics
- Up to +50% weight savings
- Order-of-magnitude improvement in current-carrying capacity and electrical resistance compared to Kovar/Inconel solutions
Testing and validation
Connectors utilizing CODE RED hermetic adhesive sealing went through a grueling qualification test and validation process to validate material sealing durability and hermeticity. Validation testing included:
- 100 cycles of thermal shock IAW EIA-364-32 Test Condition A -65°C to +200°C while maintaining hermeticity
- Followed by 1000 hours of thermal aging at +200°C
- DWV and IR
- Contact retention
- Insert retention
- Hermetic seal at 30 psi
- IR at temperature
- DWV at altitude
- Random vibration at temperature
View Results ( 5 ) Page
| 부품 번호 | 위치 수 | 쉘 크기 |
|---|---|---|
| 233-250-ME17-8PN | 8 Position | 17 |
| 233-250-ME11-35PN | 35 Position | 11 |
| 233-250-ME13-35PN | 35 Position | 13 |
| 233-250-ME15-19PN | 19 Position | 15 |
| 233-250-ME19-11PN | 11 Position | 19 |
게시일: 2017-09-20
| 갱신일: 2022-03-11