Glenair Series 970 PowerTrip™ Power Connectors

Glenair Series 970 PowerTrip™ Power Connectors feature high current LouverBand contacts and rugged, water resistant when mated, construction for demanding environments. These power connectors have a -65°C to +200°C operating temperature range and 2000VAC sea level dielectric withstanding voltage (DWV) rating. Glenair Series 970 connectors have triple-start ACME type coupling threads. The series is electromagnetic interference (EMI) protected with ground spring and splined backshell interface. An anti-decoupling ratchet prevents de-mating under vibration. The standard contacts are silver plated high conductivity copper alloy. Gold plated contacts are also available for improved corrosion protection. Fluorosilicone rubber gaskets and grommets provide watertight sealing. Contacts are packaged with the connector.

Features

  • EMI protected
  • High current contacts
  • Splined backshell interface
  • Ratchet self-locking

Specifications

  • 2000VAC sea level dielectric withstanding voltage (DWV) rating
  • -65°C to +200°C operating temperature range
  • 6 Feet water immersion, 48 hours
  • 65dB (minimum) attenuation, up to 10GHz
  • 500 cycles mating durability
  • MIL-S 901 grade A high-impact shock
  • 43g random vibration

Receptacle and Plug

Mechanical Drawing - Glenair Series 970 PowerTrip™ Power Connectors
게시일: 2015-11-10 | 갱신일: 2022-03-11