GigaDevice GD32H75 Arm® Cortex®-M7 32-bit Microcontrollers

GigaDevice GD32H75 32-bit Microcontrollers (MCUs) are based on the Arm® Cortex®-M7 high-performance core with up to 600MHz clock frequency. These modules provide excellent graphic/image display and audio/video connectivity solutions. The ample internal memory space supports rich operating systems, embedded machine learning/artificial intelligence (ML/AI), and other advanced algorithms, supporting high-performance and low-latency real-time control (RTC). Integrated peripherals include U(S)ART, I2C, I2S, SPI, SDIOs, and Octal SPI (OSPI) with real-time decryption supported by a real-time detection (RTDEC) module. The USB 2.0 OTG interfaces support full-speed and high-speed operation modes, while the CAN-FD modules, Ethernet interfaces, and EtherCAT® SubDevice Controller handle high-speed communications. GigaDevice GD32H75 32-bit MCUs are suitable for various applications, such as energy storage, motor control, security systems, drones, and the Internet of Things (IoT).

Features

  • 32-bit Arm Cortex-M7 processor core with up to 600MHz clock frequency
  • Operates up to 1552 DMIPS at highest frequency
  • Achieves performance of 2888 points in CoreMark® benchmark tests
  • Large internal memory space supports rich operating systems, embedded machine learning/artificial intelligence (ML/AI), and other advanced algorithms, enabling high-performance and low-latency RTC
  • Integrated peripherals include 8x U(S)ARTs, 4x I2Cs, 6x SPIs, 4x I2Ss, 2x SDIOs, and 2x OSPI (backward compatible with QSPI) with real-time decryption supported by RTDEC module
  • 2x USB 2.0 OTG interfaces support full-speed and high-speed operation modes
  • Integrates 3x CAN-FD modules, 2x Ethernet interfaces and 1x EtherCAT® SubDevice Controller for high-speed communications
  • Sample rate of 2 internal 14-bit ADCs reaches 4MSPS
  • 12-bit ADC sampling rate up to 5.3MSPS
  • Excellent graphics display and audio/video connectivity
  • TFT-LCD controller and an image processing accelerator (IPA) for 2D image processing operations such as overlay, rotation, zoom in/out, and conversion among multiple color modes
  • Integrated serial audio interface (SAI), SPDIF audio interface, and 8-bit to 14-bit digital camera interface for video and image capture and transmission
  • Supports applications requiring intensive processing capabilities

Applications

  • ML/AI
  • IoT
  • Consumer and handheld equipment
  • Energy storage systems
  • Automotive navigation
  • Drones
  • Embedded modules
  • Human-machine interface (HMI)
  • Audio players
  • IO modules
  • Inverters
  • Stepper drives
  • Security and alarm systems
  • Factory communication modules
  • Industrial control
  • Servo drive control
  • High-accuracy motor control
  • Signal processing
  • Digital power supplies
  • Audio/voice recognition
  • Graphic/image displays
게시일: 2025-03-12 | 갱신일: 2025-03-13