GHI Electronics G400-D SODIMM for Microsoft .NET Micro Framework
GHI Electronics G400-D Module is a powerful SODIMM System on Module (SoM) that runs the .NET Micro Framework (NETMF) software platform, the most compact version of the Microsoft .NET framework. This module hosts a 400MHz ARM9 processor with 4MB Flash and 128MB DDR. The value of the G400-D Module is not only in the hardware capabilities such as the ARM 926EJ-S core processor, memory, and peripherals, but also is in the integration between the hardware and the embedded software. This provides high-level features such as a FAT file system, TCP/IP stack, Graphics, and Threading to the developer through .NET APIs. Furthermore, the embedded software includes GHI Electronics' Premium .NET Micro Framework Libraries, which add support to important features such as WiFi, USB Host, SQLite, and In-Field Update.Features
- Atmel SAM9X35 400MHz 32-bit ARM 9
- 128MB DDR SDRAM
- 4MB (8MB Optional) of serial flash
- Embedded LCD controller
- USB Host/Device with drivers
- Plenty of essential peripherals such as GPIO, SPI, UART, I2C, I2S, CAN, ADC, DAC, and PWM
- High-level features such as file system, networking (Ethernet, WiFi), SQLite database, and Graphics
- 4-bit SD card interface
- Full TCP/IP with Ethernet, WiFi support
- Supports Visual C# and Visual Basic programming languages
- Runs Microsoft's .NET Micro Framework with GHI's premium libraries
- Low profile SODIMM
- Dimensions: 1261.81mil x 2657.08mil (32.05 x 67.49mm)
- RoHS compliant and lead-free compliant
Applications
- Graphical human-machine interface
- Data logger
- Handheld testers
- Internet of things applications
- Networked alarm systems
- Automation applications
- Controllers and robotics
Top View
Bottom View
게시일: 2013-08-27
| 갱신일: 2020-12-23