GHI Electronics G120 System-on-Module
GHI Electronics G120 System-on-Module (SoM) is small (26.67mm x 38.1mm), available in SMT or through-hole versions, and hosts a 120Mhz NXP LPC17xx ARM Cortex-M3 processor with 4.5MB Flash and 16MB RAM that runs .NET Micro Framework software platform, a tiny version of Microsoft .NET framework. The value of the G120 Module is not only in the hardware capabilities such as the Cortex-M3 processor, memory, and peripherals, but also is in the integration between the hardware and the embedded software. This provides high-level features such as a FAT file system, TCP/IP stack, graphics, and threading to the developer through .NET APIs. Furthermore, the embedded software includes GHI Electronics' Premium .NET Micro Framework Libraries that adds support to important features such as WiFi, USB Host, PPP, SQLite, and In-Field Update. All are provided royalty-free with the G120 Module.Features
- NXP LPC17xx Cortex-M3 120MHz Processor
- 16Mb of RAM
- 4.5Mb of Flash
- Embedded LCD Controller
- USB Host/Device with drivers
- 4-bit SD card interface
- Plenty of essential peripherals such as GPIO, SPI, UART, I²C, CAN, ADC, DAC, and PWM
- High-level features such as file system, networking (Ethernet, WiFi, PPP), SQLite database, and graphics
- Runs Microsoft's .NET Mico Framework with GHI's premium libraries
- Supports Visual C# and Visual Basic programming languages
- Low profile SMT SoM 26.67 x 38.1mm
- Operating temperature: -40ºC to 85ºC
- RoHS compliant /Lead-free compliant
Applications
- Graphical Human Machine Interface
- Data logger
- Hand-held testers
- Internet-of-Things (IoT) applications
- Networked alarm systems
- Automation applications
- Controllers, robotics
Size Comparison
게시일: 2012-08-13
| 갱신일: 2020-12-23