GCT USB4180 USB Type-C® 6-pin Vertical Plug

GCT USB4180 USB Type-C® 6-pin Vertical Plug for Docking Applications is a vertical mount, Power Only USB Type-C plug with 50% less extraction force than standard USBs. Designed with docking in mind but suitable for many other applications, USB4180 has a vertical profile of 11.16mm. GCT USB4180 Vertical Plug also features a robust thermoplastic base, four through-hole shell stakes, and two locating pegs to ensure easy placement and long-term reliability.

Features

  • 50% reduction in extraction force
  • 11.16mm profile vertical format
  • Cost-effective 6-pin design for Power Only applications
  • Sturdy thermoplastic base
  • Four through-hole shell stakes and two location pegs

Applications

  • Audio devices
  • Portable electronics
  • Wearables
  • Power banks
  • Gaming stations
  • VR equipment
  • Consumer electronics
  • Security equipment
게시일: 2023-04-24 | 갱신일: 2025-03-03