GCT USB4081 24pin SMT USB 3.2 Gen 2 Type-C
GCT USB4081 24pin SMT USB 3.2 Gen 2 Type-C Short body Receptacle for Power and Data applications is rated at 240W for power delivery applications. With a reduced body length of only 7.05mm, this receptacle is horizontally mounted with SMT contact termination and 4 through-hole shell stakes for exceptional PCB retention. The surface-mounted USB4081 has 24 pins to meet USB 3.2 Gen2 specifications for power and data. The GCT USB4081 Type-C USB can support USB Power Delivery (PD) applications and is tested to 20,000 mating cycles.Features
- Top mount, horizontal SMT configuration
- 7.05mm reduced body length
- 24-pin USB Type C to support USB 3.2 Gen 2 standard
- Rated to 240W (48V @ 5A) for USB power delivery applications
- Four shell stakes for excellent PCB retention
- Tested to 20,000 mating cycles
- Compatible with standard USB Type-C cable assemblies or male (plug) connectors
Applications
- Portable electronics
- Audio equipment
- EPOS
- Digital signage
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
Additional Resources
게시일: 2023-03-16
| 갱신일: 2025-03-03