GCT SMA Radio Frequency Antennas

GCT SMA Radio Frequency (RF) Antennas convert electrical signals into radio waves and vice versa, allowing seamless wireless connections. These SMA RF antenna sticks are ideal for wireless communication systems, enabling devices like phones and radios to transmit and receive electromagnetic signals. The SMA stick antennas feature a 600MHz to 7.125GHz frequency range, 3-position swiveling elbow, 1W maximum power, up to 3 frequency bands, vertical polarization, and 50Ω impedance. The design factors include frequency, polarization, and directionality, ensuring efficient performance in different contexts. Typical applications include Wi-Fi™, cellular, and satellite communication.

Features

  • SMA male termination
  • 600MHz to 7.125GHz frequency range
  • 3-position swivelling elbow
  • 1W maximum power
  • Up to 3 frequency bands
  • Vertical polarization
  • 50Ω impedance
  • -20°C to 65°C operating temperature range
  • Lead-free RoHS

Applications

  • Wi-Fi™
  • Cellular
  • Satellite communication
게시일: 2024-11-06 | 갱신일: 2025-05-13