GCT SIM8061 Hinged Nano SIM Card Connector
GCT SIM8061 Hinged Nano SIM Card Connector is ideal for applications that require a SIM card to be locked in place and not accessible to the end consumer or user. The SIM8061 is designed for a 4FF Nano SIM card size and offers a low 1.43mm profile, six copper alloy contacts, UL 94V-0 LCP housing material, and a stainless steel metallic shell. The polarized connector construction features a robust hinge slide lock mechanism, a full-flat flipping cover, and guided housing for easy card alignment. This hinged connector offers a 5V AC/DC voltage rating, 0.5A current rating, and 80mΩ maximum contact resistance. GCT SIM8061 Hinged Nano SIM Card Connector withstands 5000 cycles durability and operates in a -40°C to +85°C temperature range.Features
- Hinged connector style
- Robust hinge slide lock mechanism
- Guided housing for card alignment
- Low profile
- Ideal for applications that require SIM cards to be locked in place and not accessible to end users (like customers)
Specifications
- 4FF Nano SIM card size
- 1.43mm profile
- 5V AC/DC voltage rating
- 0.5A current rating
- 80mΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 100VDC
- 500VAC dielectric withstanding voltage for 1 minute between adjacent terminal, no breakdown
- Polarized
- 6 contacts
- Copper alloy contact material
- 1µ" gold over 50µ" nickel contact plating
- UL 94V-0 LCP housing material
- Stainless steel metallic shell
- Card detection switch: With switch - normally open
- No locating peg
- 5000 cycles durability
- -40°C to +85°C operating temperature range
Circuit Diagram
Easy Operation
Additional Resources
게시일: 2025-02-12
| 갱신일: 2025-03-04