FRAMOS D415e Industrial Depth Camera

FRAMOS D415e Industrial Depth Camera is an IP66-housed camera with M12 ethernet connectivity, based on the Intel® RealSense™ D410 Depth Module. FRAMOS D415e Industrial Depth Camera features a resolution depth of 1280px x 720px and 1.4μm x 1.4μm pixel size. The rolling shutter depth sensors with a baseline of 55 mm provide higher depth accuracy compared to the D435e with a 50 mm baseline and global shutter sensors. The D415e is housed in anodized aluminum and has an AR-coated, scratch-resistant protection glass. The dustproof and waterproof housing makes the series ideal for industrial environments. The camera provides Gigabit Ethernet data transfer while being GigE Vision compliant and Intel RealSense SDK 2.0 compatible.

The D415e starter kit, which includes the camera itself, an M12 to RJ45 ethernet cable, and an M8 power cable with a wall plug, allows users to start and test the camera quickly.

Features

  • IP66 dust and waterproof housing for industrial environments
  • Gigabit Ethernet data transmission
  • Secure cable connections with threaded M12 and M8 plugs
  • Data transfer up to 100m in length
  • Single cable for both power and data via Power over Ethernet (PoE)
  • Increased data transmission reliability with packet resends
  • GigE Vision compliant
  • Intel RealSense SDK 2.0 compatible
  • Onboard depth calculation with Intel RealSense Vision Processor D4
  • External event trigger mode

Specifications

  • Anodized aluminum housing
  • 100mm length x 47mm height x 38mm width
  • AR-coated, scratch-resistant (6H) protection glass
  • 250g camera weight
  • Resolution depth
    • 1280px x 720px (rolling shutter)
    • 1.4μm x 1.4μm pixel size
  • 1920px x 1080px (rolling shutter) resolution RGB
  • 55mm baseline (depth)
  • 0.3m to 10m operating range
  • 30 fps for simultaneous RGB and depth streams at 1280px x 720px
  • Power consumption
    • 6W (AUX)
    • 7W (PoE)
  • 12V to 24V (±10%) supply voltage
  • 0°C to +55°C operating temperature range
  • Up to 90% operating relative humidity

Views

Chart - FRAMOS D415e Industrial Depth Camera

Development Tool

D415e Starter Kit

게시일: 2020-11-10 | 갱신일: 2025-02-18