Formerica Optoelectronics SDI Optical Transceivers
Formerica SDI Optical Transceivers support video pathological patterns for 24G-SDI (8K30), 12G-SDI (4K60), 6G-SDI (UHD-SDI), 3G-SDI, and HD-SDI. The transceivers are compliant with SFP+ MSA, SMPTE ST-2082, and RoHS. These hot-pluggable devices feature an all-metal housing for superior EMI shielding performance. The SDI Optical Transceivers have built-in digital diagnostic functions and an operating commercial temperature range of 0°C to +70°C.Features
- Compliant with SFP+ MSA
- Data rate up to 12Gbps
- Re-clock built-in
- SMPTE ST-2082, ST2081, 424M, 292M, 259M compliant
- Supports video pathological patterns for 12G-SDI, 6G-SDI, 3G-SDI and HD-SDI, and SD-SDI
- Hot pluggable
- All-metal housing for superior EMI shielding performance
- SFF-8472 built-in digital diagnostic functions
- 0°C to +70°C commercial operating case temperature range
- Uncompressed video transmission over a 10km distance
- RoHS, TUV, UL, FCC, and CE compliant
Specifications
- Optical transmitter
- -5.0dBm to 1.0dBm average launch power range
- 1300nm to 1320nm center wavelength range
- 1.0nm maximum spectrum width at -20dB
- 30dB minimum side mode suppression ratio
- 3.5dB minimum extinction ratio
- -130dB/Hz typical relative intensity noise
- -30dBm maximum average launch power of OFF transmitted
- -12.0dBm to -11.0dBm optical receive sensitivity range
- Power supply
- 3.135V to 3.465V voltage range
- 600mA maximum supply current
- 2W maximum power consumption
- 11.88Gbps typical data rate
- 100Ω differential I/O impedance
Block Diagram
게시일: 2019-05-09
| 갱신일: 2023-08-22