Fluke 15B+ & 17B+ Digital Multimeters
Fluke 15B+ and 17B+ Digital Multimeters are compact and easy-to-use devices that measure AC/DC voltage up to 1000V and AC/DC current up to 10A. These digital multimeters feature continuity, resistance, diode, and capacitance testing capabilities to ensure precise readings for a wide range of electrical applications. The 15B+ and 17B+ multimeters are suitable for a wide range of applications with a CAT III 600V and CAT II 1000V rating. These digital multimeters include 2 AA, NEDA 15A, and IEC LR6 battery types that offer 500 hours of minimum life.The Fluke 15B+ and 17B+ multimeters operate within the 0°C to 40°C temperature range and at 2000m altitude. Due to their ruggedness, these 17B+ multimeters are ideal for on-the-go electrical system testing.
Features
- CAT III 600V and CAT II 1000V rating
- Over-voltage indicator (17B+)
- Frequency and temperature measurement (17B+)
- Measures AC and DC current up to 10A
- Measures AC and DC voltage up to 1000V
Applications
- Frontline technicians
- Electricians
- Contractors
- On-the-go electrical system testing (17B+)
Specifications
- 2 AA, NEDA 15A, and IEC LR6 battery type
- 500 hours of minimum battery life
- 0°C to 40°C operating temperature range
- 2000m operating altitude
- IP40 rating
Kit Contents
- Test leads with caps
- 2x AA batteries
- Users manual
- Thermocouple temperature probe (17B+)
Additional Resources
Terminals
게시일: 2024-06-19
| 갱신일: 2024-10-10