Flex Power Modules PKJ8200 DC-DC Converters
Flex Power Modules PKJ8200 DC-DC Converters are analog isolated converters that offer up to 200W output power and up to 91.8% efficiency at 36Vin/24Vout/100% load. These converters feature a 9V to 75V input voltage range, 2250VDC input-to-output isolation, and MTBF of up to 3.9 million hours. The PKJ8200 converters include remote control, over-current, over-voltage, and over-temperature protection functions. These converters comply with EN50155, shock and vibration EN50155 (EN61373), and fire and smoke EN45545-2 standards. The PKJ8200 converters meet safety requirements according to IEC/EN/UL 62368-1 standards. These converters are ideal for 24V/36V/48V railway applications and a multitude of industrial applications.Features
- Up to 91.8% efficiency at 36Vin/24Vout/100% load
- Up to 200W output power
- MTBF of up to 3.9 million hours
- 9V to 75V input voltage range
- 2250VDC input-to-output isolation
- Remote control
- Over-current protection
- Over-voltage protection
- Over-temperature protection
- Available in industry-standard half-brick format
- EN50155 compliant with external circuits
- Shock and vibration EN50155 (EN61373) compliant
- Fire and smoke EN45545-2 compliant
- Meets safety requirements according to IEC/EN/UL 62368-1 standards
Applications
- 24V/36V/48V railway applications
- Multitude of industrial applications
게시일: 2023-11-07
| 갱신일: 2023-11-13