Flex Power Modules BMR Open-Frame Regulators
Flex Power Modules BMR DC/DC Converters include BMR450 and BMR451 Digital PoL Regulators as well as BMR453 Fully Regulated Advanced Bus Converters. The BMR450 and BMR451 are non-isolated DC/DC converters that offer voltage / current / temperature monitoring, precision delay and ramp-up, voltage sequencing, switching frequency synchronization, and a wide output voltage adjust function. The BMR453 are isolated DC/DC converters that provide a configurable soft start / stop, precision delay and ramp-up, voltage sequencing and margining, voltage / current / temperature monitoring, and a configurable output voltage.Features
- BMR450 and BMR451
- Through-hole and surface-mount versions
- Voltage / current / temperature monitoring
- Precision delay and ramp-up
- Voltage sequencing
- Switching frequency synchronization
- Configurable control loop
- Non-linear transient response
- Wide output voltage adjust function
- Startup into a pre-biased output safe
- Output short-circuit protection
- Overtemperature protection
- On/Off inhibit control
- Output voltage sense
- ISO 9001/14001 certified supplier
- PMBus read and write compliant
- BMR453
- Fully regulated intermediate bus converter
- High efficiency, typ. 96% at half load, 12Vout
- Configurable soft start / stop
- Precision delay and ramp-up
- Voltage sequencing and margining
- Voltage / current / temperature monitoring
- Configurable output voltage
- Power good
- Synchronization
- Voltage track
- ISO 9001/14001 certified supplier
- PMBus Revision 1.1 compliant
View Results ( 6 ) Page
| 부품 번호 | 데이터시트 | 설명 | 출력 전력 |
|---|---|---|---|
| BMR4500002/020 | ![]() |
DC/DC 컨버터 - 스루홀 66W 4.5-14V OUT 20A 25.65x12.9x8.22 mm | 110 W |
| BMR4510002/020 | ![]() |
DC/DC 컨버터 - 스루홀 132W 4.5-14V 40A 30.85x20x8.22 mm | 110 W |
| BMR4511002/020 | ![]() |
DC/DC 컨버터 - SMD 132W 4.5-14V OUT 40A 30.85x20x8.22 mm | 132 W |
| BMR4530001/001 | ![]() |
DC/DC 컨버터 - 스루홀 396W 12V w/out digital pin | 396 W |
| BMR4530100-001 | ![]() |
DC/DC 컨버터 - 스루홀 12V BASEPLATE w/ digital pin | 400 W |
| BMR4530101/001 | ![]() |
DC/DC 컨버터 - 스루홀 12V no header Baseplate | 396 W |
게시일: 2009-08-06
| 갱신일: 2022-03-11