Festo EMMT-AS Servo Motors

Festo EMMT-AS Servo Motors are engineered for demanding and dynamic applications, such as those found in energy chains. This AC synchronous servo motor is characterized by an extremely low cogging torque, ensuring good adjustability and tracking accuracy with positioning tasks. Featuring seamless connectivity and advanced control, the EMMT-AS servo motor works in conjunction with the CMMT-AS servo drive to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two units are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo EMMT-AS Servo Motors are designed to reduce installation time and effort, simplify maintenance, and improve system clarity.

Features

  • Technology series for demanding positioning tasks
  • Wide selection of motor sizes and overall lengths
  • Brushless, permanently magnetized synchronous servo motor
  • Single- or multi-turn absolute encoder
  • With or without holding brake
  • Rotatable plug with adjustable angle (310°)
  • Reliable, highly dynamic, and highly precise
  • Extremely low cogging torque - supports high synchronization even at low rotational speeds
  • Temperature measurement integrated in motor, interference-proof, and digital transmission via encoder protocol
  • Degree of protection
    • IP67 (motor housing and connection technology)
    • Up to IP65 (motor shaft with shaft seal)
  • OCP connection
    • Saves space
    • Less installation effort
    • Servo motor connected with only 1 cable for power, encoder signals, and holding brake
    • Simplifies wiring and replacement
  • Suitable for transmitting higher electrical power
  • Robust and durable for dynamic applications, such as energy chains
  • Long cables for distances over 50m
  • Cable lengths up to 100m with improved protection against interference
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Videos

Rotatable Plug

Infographic - Festo EMMT-AS Servo Motors
게시일: 2025-11-19 | 갱신일: 2026-02-04