Festo CMMT-ST Servo Drive

Festo CMMT-ST Servo Drive features a compact design that optimizes installation space in control cabinets for the operation of stepper motors, brushless DC motors (BLDC motors), and electronically commutated (EC) motors. This small servo drive performs positioning and movement tasks up to 300W and is ideal for positioning tasks and point-to-point and interpolating movement solutions. The Ethernet-based servo drive is easily integrated into Festo control solutions or automation systems with controllers from major manufacturers, such as Siemens, Rockwell, and Beckhoff. The integrated auto-tuning function and the Festo Automation Suite provide quick and easy commissioning. Festo CMMT-ST Servo Drive features an integrated web server and safety functions, making it ideal for use in electronics, assembly and handling, packaging systems, and light industrial applications.

Features

  • Space-optimized servo drive controller for operating stepper, BLDC, and EC motors
  • 50% more compact than smallest CMMT-AS servo drive
  • High efficiency in tasks with low-power requirements
  • Position, speed, and torque control
  • Built-in record table to configure up to 128 motion profiles with sophisticated sequencing
  • Integrated webserver for easy access via web browser
  • Ideal for positioning tasks and point-to-point and interpolating movement solutions
  • For direct fieldbus integration to major controller manufacturers with associated function blocks
  • Integrated safety functions
    • Safe torque off (STO)
    • Safe stop 1 (SS1)
  • For highly economical applications with low-power requirements of 150W at 24VDC, 300W at 48VDC, and peak power of 800W
  • Energy recovery and energy management ensure sustainable operation and increased efficiency
  • Auto-tuning makes commissioning of rotary and linear motion even easier
  • Auto-tuning supports easy commissioning of rotary and linear motion using mechanical systems from Festo and third-party suppliers
  • Ideal for use with stepper motors such as the EMMB-ST and EMMT-ST, BLDC motors, and EC motors
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Assembly and handling
  • Packaging systems
  • Electronics
  • Light industrial

Specifications

  • Control via EtherCAT, EtherNet/IP, Modbus TCP, and PROFINET
  • 24V to 48V nominal voltage, load supply DC
  • 8A nominal output current
  • 0°C to +50°C ambient temperature range

Videos

Product Overview

Mechanical Drawing - Festo CMMT-ST Servo Drive

Dimensions

Mechanical Drawing - Festo CMMT-ST Servo Drive

Integrated Safety

Chart - Festo CMMT-ST Servo Drive
게시일: 2025-11-19 | 갱신일: 2025-12-19