Fanstel EV-BM15x Evaluation Boards
Fanstel EV-BM15x Evaluation Boards are designed to evaluate the performance of the BM15x Nordic nRF54-based modules. The boards allow users to test firmware before developing an application-specific host board. Firmware is loaded into the evaluation board via a Nordic DK. A Nordic nRF54L15 PDK or DK is required to load firmware into Fanstel EV-BM15x.
Procedures to connect a Nordic DK to a Fanstel nRF54 module evaluation board
• Connect Nordic nRF54L15 DK debug out to Fanstel evaluation board debug using the 10-pin flat cable
• Connect Nordic nRF4L15 DK to PC
• Connect a DC power source to the micro or mini USB port of the evaluation board
Features
- EV board for BM15C, nRF54L15 BLUETOOTH® 6.0 module, a Nordic nRF54L15 PDK is required to program EV-BM15C
- EV board for BM15E, nRF54L15 Bluetooth 6.0 module, a Nordic nRF54L15 PDK or DK is required to program EV-BM15E
- EV board for BM15M, nRF54L15 Bluetooth 6.0 module, a Nordic nRF54L15 PDK is required to program EV-BM15M
Applications
- Wireless IoT products
- Medical/healthcare
- Smart homes
- Industrial IoT
- Virtual reality and augmented reality (VR/AR)
- PC accessories
- Remote controllers
- Gaming controllers
EV-BM15C Layout
EV-BM15E Layout
EV-BM15M Layout
게시일: 2025-02-10
| 갱신일: 2025-12-02