Fairview Microwave SMA Male Terminations

Fairview Microwave SMA Male Terminations offer 50Ω impedance, maximum DC frequency ratings of 26.5GHz, and maximum power ratings of 1W to 5W. These terminations are critical passive components in various microwave, RF, and millimeter-wave systems, where signal reflection from unused ports reduces signal integrity, potentially damaging the device. By terminating the unused port with a matched load, the incident energy is absorbed with minimal reflection. Suitable applications for SMA male terminations from Fairview Microwave include radar systems, satellite communications (satcom), test and measurement, and military communications.

Features

  • SMA male coaxial interface
  • Terminates unused ports
  • Absorbs incident energy
  • Models with chains available

Applications

  • Wireless
  • Satcom
  • Radar systems
  • Test and measurement
  • Commercial communications
  • Military communications

Specifications

  • 6GHz to 265GHz maximum frequency range
  • 50Ω impedance
  • 1W to 5W power range
  • 1.35:1 maximum VSWR
게시일: 2025-12-12 | 갱신일: 2026-01-13