Ezurio Sterling EWB Development Kits
Ezurio Sterling EWB Development Kits include a development board, USB cable, and an external 2.4GHz dipole antenna. These EWB kits are designed to be used directly with the Cypress WICED® SDK. The Sterling EWB development kits comprise part numbers 455-0030 that evaluate the 451-00001 integrated chip antenna module. The Ezurio 455-0031 development kit is designed to evaluate the 451-00002 module with u.FL antenna connector.Kit Contents
- Development board
- USB cable
- External 2.4GHz dipole antenna
Features
- Designed to use directly with the Cypress WICED SDK
- Part number 455-0030
- Evaluate the 451-00001 integrated chip antenna module
- Part number 455-0031
- Evaluate the 451-00002 module with u.FL antenna connector
Overview
Videos
AT Command
The Sterling-EWB now features an intuitive AT command set for the development, configuration, and deployment of applications for host MCUs. AT commands are an easy and familiar way to develop for the 802.11 and BLUETOOTH® LE wireless interfaces inside the Sterling-EWB. They use simple commands to configure, connect, and send data to the cloud using the Sterling-EWB, with minimal wireless experience needed.
The AT command set dramatically reduces development time with a popular Hayes-style interface familiar to many developers and can abstract hundreds of lines of C code into a few simple, pre-programmed functions.
AT Command Resources
- Application Note
- AT Command Set – Python Sample Applications
- Firmware – Sterling-EWB AT Command Set v1.0.0.7-EU
- Firmware – Sterling-EWB AT Command Set v1.0.0.7-JP
- Firmware – Sterling EWB AT Command Set v1.0.0.7-US
- AT Command Guide
- AT Command Quick Start Guide
- Hardware DVK Guide Sterling-EWB
- FCC Certifications
게시일: 2020-07-10
| 갱신일: 2024-05-02