Ezurio BL653µ Nordic nRF52833 Modules
Ezurio BL653µ Nordic nRF52833 Modules target space-constrained applications to implement longer-range BLUETOOTH® (BLE) in harsh operating environments. The BL653µ modules from Ezurio are low-power microcontrollers with multi-wireless capabilities ideal for wireless Internet of Things (IoT) connectivity. The devices are powered by the Nordic nRF52833 Multi-Protocol System-on-Chip. They provide maximum development flexibility with programming options for the Nordic SDK or Zephyr RTOS, AT command set, and Ezurio’s smartBASIC environment.Features
- Ultra-small footprint
- Integrated Antenna (6.3mm x 8.6mm x 1.6mm)
- Trace Pad Option (6.3mm x 5.6mm x 1.6mm)
- Bluetooth v5.1 Bluetooth Low Energy (BLE) plus NFC
- 802.15.4 radio (non-certified) –ZigBee / Thread via nRF Connect SDK or Thread via Zephyr)
- Widest range of configurable interfaces: UART, I2C, I2S, SPI, ADC, GPIO, PWM, FREQ, USB, PDM, and NFC
- Extended Industrial Temperature Rating (-40° to +105°C)
- Bluetooth Low Energy - Peripheral/Central roles supported
- 2Mbps and LE Long Range: Support for 2Mbps, 1Mbps, and 125Kbps coded PHY
- Bluetooth 5.1 - Direction finding – AoA and AoD
- Hostless operation – Internal MCU reduces BOM
- Powerful Core Cortex-M4F (512kB Flash, 128k RAM)
- Built on years of experience with Nordic (BL600, BL652, and BL654 Series)
- Application design choice: Leverage Ezurio’s smartBASIC, simple AT command set, Zephyr RTOS or utilize Nordic SDK directly
- Nordic nRF52833 – 3.175mm x 3.175mm WLCSP with 32 GPIOs utilized
Applications
- Professional Lighting
- Direction Finding / AoA / AoD
- Secure Medical Peripherals
- Industrial IoT Sensors
Size Comparison
BL653-SA Module
게시일: 2020-10-07
| 갱신일: 2024-05-02