Advanced Energy / Excelsys Xsolo Ultra-Compact Single-Output Power Supplies

Advanced Energy / Excelsys Xsolo Ultra-Compact Single-Output Power Supplies feature an enclosed, fan-cooled chassis that provides up to 1008W in a compact 1U package. The XB1000 series offers BR-rated outputs ideal for medical applications. These power supplies are available with nominal 24V, 36V, and 48V outputs, and they feature a wide output voltage adjustment, variable-speed fan, 12V/300mA isolated-bias supply, and remote on/off capabilities. Advanced Energy / Excelsys Xsolo Power Supplies include two options: OR-ing for N+1 redundancy and PMBus® for digital communications.

Features

  • Suitable for type B-rated applications
  • Low-profile design
  • Remote ON/OFF signal
  • Power good signal
  • Greater than 92% ultra-high-efficiency
  • BF-rated (XB1000)
  • Fan-cooled 1000W
  • Optional I2C PMBus communications
  • Optional OR-ing function
  • Adjustable output voltage control
  • Active power factor correction as standard

Specifications

  • 1U height (40mm) profile 
  • Convection-cooled 500W
  • 24V to 48V output voltage
  • 0.5A to 42A output current range
  • 12V/50mA bias standby voltage
  • 5000m altitude for EN 60950 applications

Applications

  • Industrial
    • Energy
    • Manufacturing
    • Military and aerospace
    • Printing
    • Robotics and transport
    • Horticulture lighting
    • Industrial lighting
    • Test and measurement
    • Plasma processes
  •  Medical
    • Medical imaging
    • Electrosurgery
    • Patient care
    • Life science
    • Medical lasers
게시일: 2019-12-20 | 갱신일: 2026-05-12