Exascend SI4 Series Solid State Drives
Exascend SI4 Series Solid State Drives (SSDs) are designed for read-intensive enterprise-level workloads. These SSDs feature high I/O performance throughout bandwidth, Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.), data path protection, and consistent I/O latency and QoS for enterprise workloads. The SI4 SSDs support Full Disk Encryption (FDE) as Self-Encrypting Drive (SED) with TCG Opal 2.0 and RAID ECC for exceptional reliability and stability. These SSDs deliver speeds up to 550MB/s sequential read, 535MB/s sequential write, 98,000 Input/Output Operations Per Second (98,000IOPS) random read, and 90000IOPS for full drive 4k random write. The SSDs are available in M.2, 2.5-inch, and mSATA form factor, 3D TLC flash, industrial-grade SATA-III memory, and FIPS-certified AES-256 hardware encryption engines.The SI4 SSDs are of two types SI4 Standard and SI4 Max. The SI4 Standard SSDs support up to 0.6DWPD under JESD219 enterprise workloads and 2DWPD under JESD219 client workloads for three years. The SI4 Max SSDs support up to 5DWPD under JESD219 enterprise workloads and up to 10DWPD under JESD219 client workloads for three years. The SI4 SSDs are ideal for industrial, mission-critical, edge computing, transportation, and telecommunications.
Features
- High I/O performance and throughput bandwidth
- Consistent I/O latency and QoS for enterprise workloads
- Advanced flash management and global wear-leveling algorithm that extends drive life
- Data path protection
- Full Disk Encryption (FDE) as a Self-Encrypting Drive (SED) with TCG Opal 2.0
- RAID ECC for exceptional reliability and stability
- Self-Monitoring, Analysis and Reporting Technology (S.M.A.R.T.)
- Proprietary thermal management ensures consistent performance
- Hardware and firmware-based power loss protection reduces the risk of data corruption and device failure
- Optional customization and tuning services
Specifications
- 100µs read and 40µs latency (QD1)
- Performance:
- Up to 550MB/s sequential read
- Up to 535MB/s sequential write
- Up to 98,000 Input/Output Operations Per Second (98,000IOPS) random 4K read
- 90000 Input/Output Operations Per Second (90000IOPS) random 4K write
- -40°C to 85°C operating temperature range
- <4W active and <0.5W idle (typical) power consumption
- JESD218A-compliant data retention
- AES-256 encryption
- Endurance (JESD219 enterprise, client):
- 0.6DWPD, 2DWPD at 3-years SI4 Standard
- 5DWPD, 10DWPD at 3-years SI4 Max
- Capacity:
- SI4 Standard:
- 2.5-inch: 120GB to 7680GB
- mSATA: 120GB to 960GB
- M.2 2280: 120GB to 7680GB
- SI4 Max:
- 2.5-inch: 120GB to 960GB
- mSATA: 120GB to 240GB
- M.2 2280: 120GB to 960GB
- SI4 Standard:
Applications
- Industrial
- Mission critical
- Edge computing
- Transportation
- Telecommunications
Functional Logic Diagram
View Results ( 10 ) Page
| 부품 번호 | 메모리 크기 | 치수 | 인터페이스 타입 | 최저 작동온도 | 최고 작동온도 | 지속적 쓰기 | 지속적 읽기 | 폼 팩터 | 작동 공급 전압 | 구성 |
|---|---|---|---|---|---|---|---|---|---|---|
| EXSI4A3840GB | 3.75 TB | 100 mm x 69.85 mm x 7 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 550 MB/s | 2.5 in | 5 V | 3D TLC |
| EXSI4A7680GB | 7.5 TB | 100 mm x 69.85 mm x 7 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 535 MB/s | 2.5 in | 5 V | 3D TLC |
| EXSI4A1920GB | 1.875 TB | 100 mm x 69.85 mm x 7 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 550 MB/s | 2.5 in | 5 V | 3D TLC |
| EXSI4A480GB | 480 GB | 100 mm x 69.85 mm x 7 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 550 MB/s | 2.5 in | 5 V | 3D TLC |
| EXSI4A960GB | 960 GB | 100 mm x 69.85 mm x 7 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 550 MB/s | 2.5 in | 5 V | 3D TLC |
| EXSI4M1920GB | 1.875 TB | 80 mm x 22 mm x 5.5 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 550 MB/s | M.2 2280 | 3.3 V | 3D TLC |
| EXSI4M3840GB | 3.75 TB | 80 mm x 22 mm x 5.5 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 550 MB/s | M.2 2280 | 3.3 V | 3D TLC |
| EXSI4M480GB | 480 GB | 80 mm x 22 mm x 5.5 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 550 MB/s | M.2 2280 | 3.3 V | 3D TLC |
| EXSI4M7680GB | 7.5 TB | 80 mm x 22 mm x 5.5 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 535 MB/s | M.2 2280 | 3.3 V | 3D TLC |
| EXSI4M960GB | 960 GB | 80 mm x 22 mm x 5.5 mm | PCIe | - 40 C | + 85 C | 535 MB/s | 550 MB/s | M.2 2280 | 3.3 V | 3D TLC |
게시일: 2023-05-16
| 갱신일: 2023-05-29