Exascend SI3 Industrial CFast Cards
Exascend SI3 Industrial CFast Cards integrates a high-speed SATA 3 interface with advanced NAND flash memory management technology. These CFast cards consist solely of semiconductor devices without mechanical parts such as a platter (disk), suspension as a traditional hard disk drive, and motor. The SI3 CFast cards use a single-chip flash controller to manage multiple NAND flash memory modules. This controller works with a host system to allow data to be read and written from the flash memory modules through a SATA interface. The CFast cards offer ultra-high reliability and performance over the traditional hard disk drive by achieving up to 520MB/s for sequential read and write.These CFast cards are compact and portable, have maximum ruggedness, and sustain industrial performance. The CFast cards operate at -40ºC to 85ºC temperature range and 3.3V supply voltage. These CFast cards are ideally used in industrial, edge computing, and transportation.
Features
- Compact and portable
- Maximum ruggedness
- Sustain industrial performance
- Capacity configurations for every storage need
- RoHS compliant
Specifications
- 520MB/s sustained write and read
- 3.3V operating supply voltage
- -40ºC to 85ºC operating temperature range
- -40ºC to 90ºC storage temperature range
Applications
- Edge computing
- Transportation
- Industrial
- Critical missions
Dimension Diagram
게시일: 2023-06-08
| 갱신일: 2023-06-19