Espressif Systems ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module
Espressif Systems ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module is based on the ESP32-PICO-V3 System-in-Package (SiP) device. The kit provides a complete Wi-Fi and Bluetooth® solution with an embedded Xtensa® dual-core 32-bit LX6microprocessor. The module has a 4MB SPI flash, and an ESP32 chip, which is a single 2.4GHz Wi-Fi and Bluetooth combo chip. The ESP32-PICO-V3-ZERO integrates all peripheral components seamlessly. It includes crystal oscillator, flash, filter capacitors, and RF matching links in one single package. Module assembly and testing are already done at the SiP level. The ESP32-PICO-V3-ZERO reduces the complexity of the supply chain and improves control efficiency. It is ultra-small in size, with robust performance and low energy consumption.Features
- MCU
- ESP32 embedded, Xtensa® dual-core 32-bit LX6 microprocessor, up to 240MHz
- 448KB ROM for booting and core functions
- 520KB SRAM for data and instructions
- 16KB SRAM in RTC
- WiFi
- 802.11b/g/n
- Bit rate: 802.11n up to 150Mbps
- A-MPDU and A-MSDU aggregation
- 0.4μs guard interval support
- Center frequency range of operating channel 2412 ~ 2484MHz
- Bluetooth®
- Bluetooth V4.2 BR/EDR and Bluetooth LE specification
- Class-1, class-2 and class-3 transmitter
- AFH
- CVSD and SBC
- Hardware
- Interfaces: 2 × UART (one for connection to the host and the other for debugging), EN pin, and interrupt pin
- 40MHz crystal oscillator
- 4MB SPI flash
- Operating voltage/Power supply 3.0 ~ 3.6V
- Operating temperature range –40 ~ 85°C
- Dimensions 16mm × 23mm × 2.3mm
- Certification
- Bluetooth certification BQB (ID: D050108)
- RF certification
- FCC (ID 2AC7Z-ESP32PICOZERO)
- SRRC (CMIIT ID 2020DP3148)
- IC (ID 21098-ESP32PICOV3)
- RCM
- CE-RED
- Green certification REACH/RoHS
Block Diagram
Additional Resources
게시일: 2021-02-15
| 갱신일: 2022-03-11