Espressif Systems ESP32-PICO-V3-02 SiP Module
Espressif Systems ESP32-PICO-V3-02 SiP Module is a system-in-package (SiP) device based on the ESP32 with ECO V3 wafer. The module provides complete Wi-Fi® and BLUETOOTH® functionalities and integrates 8MB SPI flash and 2MB SPIPSRAM. At the core of the module is the ESP32 (ECO V3) chip, a single 2.4GHz Wi-Fi and Bluetooth combo chip designed with TSMC's 40nm low-power technology. Espressif Systems ESP32-PICO-V3-02 SiP Module includes all peripheral components such as a crystal oscillator, flash, PSRAM, filter capacitors, and RF matching links. Assembly and testing are already done at the SiP level. The ESP32-PICO-V3-02 reduces the complexity of supply chains and improves control efficiency.Features
- Hardware
- Interfaces: ADC, DAC, touch sensor, SD/SDIO/MMC host controller, SPI, SDIO/SPI secondary controller, EMAC, motor PWM, LED PWM, UART, I2C, I2S, infrared remote controller, GPIO, pulse counter
- 40MHz crystal oscillator
- 8MB SPI flash
- 2MB SPI PSRAM
- 3V to 3.6V operating voltage/power supply
- –40°C to +85°C operating temperature range
- 7mm × 7mm ×1.11mm dimensions
- MCU
- ESP32 embedded, Xtensa® dual-core 32-bit LX6 microprocessor, up to 240MHz
- 448KB ROM for booting and core functions
- 520KB SRAM for data and instructions
- 16KB SRAM in RTC
- Wi-Fi
- 802.11b/g/n
- Bit rate: 802.11n up to 150Mbps
- A-MPDU and A-MSDU aggregation
- 0.4µs guard interval support
- 2412MHz to 2484MHz center frequency range of operating channel
- Bluetooth
- Bluetooth V4.2 BR/EDR and Bluetooth Low Energy specification
- Class-1, class-2 and class-3 transmitter
- AFH
- CVSD and SBC
Applications
- Low-power IoT sensor hubs
- Low-power IoT data loggers
- Cameras for video streaming
- Over-the-top (OTT) devices
- Speech recognition
- Image recognition
- Mesh networks
- Home automation
- Smart buildings
- Industrial automation
- Smart agriculture
- Audio
- Healthcare
- Wi-Fi-enabled toys
- Wearable electronics
- Retail and catering
Block Diagram
게시일: 2020-11-23
| 갱신일: 2024-12-14